- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3110-10-003-12-00-TR
CNC Tech
3110-10-003-12-00-TR
IDC Header - 0.079" (2.0mm - 10 Pos - SMT - w/Short Latches - Gold Flash - Tape&Reel
Ask the Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IDC Header - 0.079" (2.0mm - 10 Pos - SMT - w/Short Latches - Gold Flash - Tape&Reel
Search Keywords: 3110100031200TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3110-10-003-12-00-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3110-10-003-12-00-TR RoHS compliant?
Yes, 3110-10-003-12-00-TR is RoHS compliant.
What is the lead time for 3110-10-003-12-00-TR?
The standard lead time for 3110-10-003-12-00-TR is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
25
$0.981
250
$0.797
500
$0.761
1,000
$0.729
2,500
$0.699
5,000
$0.680
7,500
$0.678
10,000 +
$0.671
Click for Quote
Log in
to unlock special pricing